Terminal Block Header 2 Position Top Screw 0.200" (5.08mm) PC Pins

You may also like:
OSTTA024163 OSTTA024163
On Shore Technology
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
OSTTC062162 OSTTC062162
On Shore Technology

$0.55 ea

3,532 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2120647
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTC022162
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.39
100+ $0.25
500+ $0.22
2000+ $0.19

Request a Large Quantity Quote

2-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Blue
  • Dimension: 0.40'' L x 0.30'' W x 0.392'' H


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions2
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)14-22
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth7.62 mm
FamilyOSTTC
Height10.0 mm
Length10.16 mm


Report a problem
Suggest a product