Terminal Block Header 3 Position Top Screw 0.200" (5.08mm) PC Pins

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$0.69 ea

716 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2120655
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTC032162
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.49
100+ $0.35
250+ $0.29
500+ $0.27

Request a Large Quantity Quote

3-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 3
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)14-22
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth7.62 mm
FamilyOSTTC
Height10.0 mm
Length15.24 mm
Figure1


Report a problem
Suggest a product