On Shore Technology OSTTC062162

You may also like:
DT128V3P-R DT128V3P-R
Dinkle
TERM BLK-R TERM BLK-R
Jameco ValuePro
OSTTA024163 OSTTA024163
On Shore Technology
OSTTA034163 OSTTA034163
On Shore Technology
EK500V-02P-R EK500V-02P-R
Dinkle
EK500V-03P-R EK500V-03P-R
Dinkle

$1.15 ea

48 In Stock
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2318079
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTC062162
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $1.15
10+ $0.85
100+ $0.75
500+ $0.55

Request a Large Quantity Quote

6 Position Wire to Board Terminal Block Horizontal with Board 0.2" (5.08mm) Through Hole

Specifications

  • Series: OSTTC
  • Positions Per Level: 6
  • Pitch: 0.2" (5.08 mm)
  • Mating Orientation: Horizontal with Board
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Leaf Spring, Wire Guard
  • Feature: Interlocking (Side)
  • Color: Blue
  • Operating Temperature: -30°C to 105°C
  • Housing Material: Thermoplastic
  • Contact Material - Plating: Tin plated
  • Clamp Material - Plating: Stainless Steel
  • Screw Material - Plating: Steel - Zinc Plated
  • Torque - Screw: 0.3 Nm (2.6 Lb-In)
  • Screw Thread: M2.6
  • Number of Levels: 1
  • Current: 15 A
  • Voltage: 300 V


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions6
DescriptionHeader
Current Rating15A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)14-22
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product