Terminal Block Header 2 Position Top Screw 3.5mm Straight Thru-Hole 10A

You may also like:
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
OSTTA044163 OSTTA044163
OSTTE040161 OSTTE040161
OSTTA034163 OSTTA034163

$0.49 ea

3,180 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

3.5mm Series Terminal Block

  • Number of poles: 2
  • Voltage rating: 125V / 125V
  • Current rating: 10A / 10A
  • Wire range: 16-26 / 16-26 AWG
  • Torque: 1.7 Lb-In / 4 Kgf-cm
  • Screw: M2
  • Wire strip length: 5-6mm
  • Withstanding voltage: 1.25KV / 1.25KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOSTTE
    DescriptionTerminal Block Header
    Maximum Current Rating10A
    Contact PlatingTin/Zinc
    Body OrientationStraight
    Contact MaterialBrass/Steel
    Housing MaterialThermoplastic
    GenderFemale
    Housing ColorBlue
    Wire Size16-26 AWG
    Number of Positions2
    Number of Rows1
    Maximum Voltage Rating125V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Top TerminationScrew, Leaf Spring, Wire Guard
    Bottom TerminationPC Pins
    Pitch (Inches)0.138
    Pitch (mm)3.5
    Product Depth7mm
    Product Height8.4mm
    Product Length8mm
    Figure1


    Report a problem
    Suggest a product