# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.59 |
100+ | $0.45 |
250+ | $0.35 |
500+ | $0.32 |
Specification | Value |
---|---|
Pitch | 0.138 in., 3.5 mm |
Gender | Female |
Number of Positions | 3 |
Description | Header |
Current Rating | 10 A |
Voltage Rating | 125 VAC |
Top Termination | Screw, Leaf Spring, Wire Guard |
Body Orientation | Straight |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin/Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 16-26 |
Contact Material | Brass/Steel |
Housing Material | Thermoplastic |
Housing Color | Blue |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 105°C |
Depth | 7 mm |
Family | OSTTE |
Height | 8.4 mm |
Length | 11.5 mm |