# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.69 |
100+ | $0.55 |
250+ | $0.49 |
500+ | $0.45 |
Features:
Specification | Value |
---|---|
Pitch (Inches) | 0.138 |
Gender | Female |
No. of Positions | 4 |
Description | Header |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 125 |
Top Termination | Screw, Leaf Spring, Wire Guard |
Body Orientation | Straight |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin/Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 16-26 |
Contact Material | Brass/Steel |
Housing Material | Thermoplastic |
Housing Color | Blue |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 105°C |
Pitch (mm) | 3.5 |
Product Depth | 7mm |
Family | OSTTE |
Product Height | 8.4mm |
Product Length | 15mm |
Figure | 1 |