Terminal Block Plug Female Socket 3 Position Top Screw 5.08mm Right Angle Cable Mount 20A

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$1.39 ea

371 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2094590
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTJ035153
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.15
100+ $0.95
250+ $0.79
500+ $0.75

Request a Large Quantity Quote

5.08mm Series Terminal Block
  • Number of poles: 3
  • Voltage rating: 300V / 250V / 300V / 300V
  • Current rating: 20A / 15A / 20A / 20A
  • Wire range: 12-24 / 14-22 AWG
  • Torque: 5 LB-In / 5 kgf.cm / 0.5Nm
  • Screw: M3
  • Wire strip length: 7-8mm
  • Withstanding voltage: 1.6KV / 1.5KV / 2.5KV / 2.5KV
  • Operating temperature: -30°C to +105°C
  • Safety approval: UL / CSA / VDE / TUV


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions3
DescriptionPlug
Current Rating20 A
Voltage Rating300 VAC
Top TerminationScrew
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)12-24
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth18.2 mm
FamilyOSTTJ
Height15.1 mm
Length15.24 mm
Figure9


Report a problem
Suggest a product