# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.55 |
100+ | $0.42 |
250+ | $0.35 |
500+ | $0.32 |
Specification | Value |
---|---|
Pitch | 0.200 in., 5.08 mm |
Gender | Female |
Number of Positions | 2 |
Description | Header |
Current Rating | 10 A |
Voltage Rating | 300 VAC |
Top Termination | Screw, Rising Cage Clamp |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin/Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 16-26 |
Contact Material | Brass/Steel |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 105°C |
Depth | 8.2 mm |
Family | OSTYC |
Height | 10.0 mm |
Length | 10.16 mm |