Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Plastic Sealed DPDT 24V Coil Voltage 720 mW

You may also like:
JS1-12V-F JS1-12V-F
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HG4117/012-SH1S HG4117/012-SH1S
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
Slashed Prices - Limited Quantity

$0.99 ea

930 ship on Jun. 1


  • Jameco Part no.: 2277783
  • Manufacturer: Omron
  • Manufacturer no.: OUB-SS-224D-1
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Relay Plastic Sealed 2-Pole 24V Coil Voltage 720 mW

Specifications

  • DPDT
  • Manufacturer: Original Electric
  • Series: OUB
  • Plastic sealed type (flux-tight)
  • 2 pole terminal, 24 V coil voltage
  • Standard DC coil: 720mW
  • Coil voltage: 24 V


Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)24
Contact FormDPDT
Coil Resistance (ohms)720
Current Rating10 A
Termination8-Pin
Size (L" x W" x H")0.75 x 0.61 x 0.61


Report a problem
Suggest a product