Yellow LED Water Clear 2-Pin T1 (3mm) Tape and Reel

You may also like:
28086 28086
K/LED30B K/LED30B
K/LED30W K/LED30W
33009837807JVP 33009837807JVP
LTL2T3TGK6 LTL2T3TGK6

$0.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1874025
  • Manufacturer: Optek Technology
  • Manufacturer no.: OVLBY4C7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
130+ $0.39
650+ $0.33
3250+ $0.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 130

Yellow LED Water Clear 2-Pin T1 (3mm) Tape and Reel

Specifications

  • Illumination Color: Yellow
  • Wavelength: 589nm
  • Luminous Intensity: 3400mcd
  • Viewing Angle: 45°
  • Lens Color: Water Clear
  • LED Size: T1 (3mm)
  • Lens Dimensions: 3mm
  • Lens Shape: Dome
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeSuper Bright
ColorYellow
Lens TypeWater Clear
Package3mm, T-1
Wavelength-Nom (nm)589
Luminous Intensity - Iv (mcd)3400
Viewing Angle (deg)45
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)20
Height (mm)5.1
MountingThrough Hole
Pins2
Lead Space (mm)2.54


Report a problem
Suggest a product