120W 10A 12V Single Output Waterproof Switching Adapter

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A
Slashed Prices - Limited Quantity

$52.30 ea

18 ship on Dec. 6
Factory Stock - Ships on Dec. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2221827
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-120U-12
  • Jameco Catalog
# of units Price
1+ $52.30
10+ $47.60

Request a Large Quantity Quote

120W 10A 12V Single Output Waterproof Switching Power Supply

Specifications

  • Output Power (W): 120
  • DC Voltage (V): 12
  • Rated Current (A): 10
  • Ripple & Noise (mV p-p): 150
  • Efficiency: 89%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±2.0
  • Size (L x W x H) inches: 7.48 x 2.40 x 1.45
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Maximum Output Power (W)120
    FamilyOWA-120
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector Type4-pin DIN female
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/FCC
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)7.52
    Width (inch)2.48
    Height (inch)1.48
    StyleEnclosed


    Report a problem
    Suggest a product