Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120W 6A 20V Single Output Waterproof Switching Adapter

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15

$52.30 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221843
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-120U-20
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $52.30
10+ $47.60

Request a Large Quantity Quote

120W 6A 20V Single Output Waterproof Switching Power Supply

Specifications

  • Output Power (W): 120
  • DC Voltage (V): 20
  • Rated Current (A): 6
  • Ripple & Noise (mV p-p): 150
  • Efficiency: 89%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±1.0
  • Size (L x W x H) inches: 7.48 x 2.40 x 1.45
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)20
    Output Current (A)6
    Input Voltage (VAC)90 to 264
    Output Connector Type4-pin DIN female
    Length (inch)7.52
    Width (inch)2.48
    Height (inch)1.48
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC
    Maximum Output Power (W)120
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Efficiency (%)89
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyOWA-120
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product