*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $60.40 |
5+ | $55.00 |
25+ | $49.50 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 3.40 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | DIN-4 Male |
Length | 7.52 in. |
Width | 2.48 in. |
Height | 1.48 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC |
Power Rating | 122.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.3 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | OWA-120 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |