121.8W 2.9A 42V Single Output Waterproof Switching Adapter

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$54.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221886
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-120U-42
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $54.90
5+ $50.00
25+ $44.98

Request a Large Quantity Quote

121.8W 2.9A 42V Single Output Waterproof Switching Power Supply

Specifications

  • Output Power (W): 121.8
  • DC Voltage (V): 42
  • Rated Current (A): 2.9
  • Ripple & Noise (mV p-p): 200
  • Efficiency: 90%
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±0.5
  • Size (L x W x H) inches: 7.48 x 2.40 x 1.45
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Built in PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage42 VDC
    Output Current2.90 A
    Output RangeN/A
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeDIN-4 Male
    Length7.52 in.
    Width2.48 in.
    Height1.48 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, FCC
    Power Rating121.8 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.3 A
    Efficiency89.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyOWA-120
    Number of Outputs1
    ColorBlack
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product