TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $63.10 |
5+ | $57.40 |
25+ | $51.66 |
Specification | Value |
---|---|
Output Voltage | 20 VDC |
Output Current | 10 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | XLR-4P |
Length | 7.68 in. |
Width | 2.68 in. |
Height | 1.56 in. |
PFC Function | Yes |
Agency Approvals | CB, CE, EAC, DEKRA, EN |
Maximum Input Current | 1.1 A |
Number of Outputs | 1 |
Power Rating | 200 W |
Efficiency | 92.5% |
Family | OWA-200E |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4200V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 20 VDC |
Output Current (Channel 1) | 10 A |