Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60 Watt 24 Volt 2.5 Amp Moisture-proof Power Supply with Euro Plug Input

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
Mean Well Clearance

$27.70 ea

30% discount applied in cart

10 ship on Oct. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2225001
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-60E-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

60 Watt 24 Volt 2.5 Amp Moisture-proof Power Supply with Euro Plug Input

24 Volts @ 2.5 Amps

Features

  • Universal AC input / Full range (90-264 VAC @ 47-63 Hz)
  • Input plug is 2-prong Euro type (CEE 7/7)
  • High efficiency up to 90%
  • No load power consumption <0.15W
  • Comply with EU ErP and CoC Version 5
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Class II power unit, no FG
  • Fully isolated plastic case
  • Fanless design, cooling by free air convection
  • 5 years warranty

Specifications

  • Voltage output: 24 VDC
  • Current output: 2.5 A
  • Rated power: 60 W
  • Efficiency: 90%
  • Input cord length: 4.9 feet
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Output cord length: 11.8"
  • Size: 5.1"L x 2.1"W x 1.4"H


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 264
Output Connector TypeFemale Barrel Plug
Length (inch)5.12
Width (inch)2.09
Height (inch)1.38
PFC FunctionNo
Agency ApprovalsCB/CE/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)1.2
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
FamilyOWA-60
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product