Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60 Watt 30 Volt 2 Amp Moisture-proof Power Supply with Euro Plug Input

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$27.70 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225019
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-60E-30
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

60 Watt 30 Volt 2 Amp Moisture-proof Power Supply with Euro Plug Input

30 Volts @ 2 Amps

Features

  • Universal AC input / Full range (90-264 VAC @ 47-63 Hz)
  • Input plug is 2-prong Euro type (CEE 7/7)
  • High efficiency up to 90%
  • No load power consumption <0.15W
  • Comply with EU ErP and CoC Version 5
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Class II power unit, no FG
  • Fully isolated plastic case
  • Fanless design, cooling by free air convection
  • 5 years warranty

Specifications

  • Voltage output: 30 VDC
  • Current output: 2 A
  • Rated power: 60 W
  • Efficiency: 90%
  • Input cord length: 4.9 feet
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Output cord length: 11.8"
  • Size: 5.1"L x 2.1"W x 1.4"H


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A)2
Input Voltage (VAC)90 to 264
Output Connector TypeFemale Barrel Plug
Length (inch)5.12
Width (inch)2.09
Height (inch)1.38
PFC FunctionNo
Agency ApprovalsCB/CE/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)1.2
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
FamilyOWA-60
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product