Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60W 5A 12V LED Driver Single Output Switching Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Price Reduced

$27.70 ea

78 ship on Jun. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221915
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-60U-12
  • Electronics Parts Locator
# of units Price
1+ $27.70
10+ $25.30
25+ $21.59

Request a Large Quantity Quote

60W 5A 12V Single Output Switching LED Power Supply

Specifications

  • Output Power (W): 60
  • DC Voltage (V): 12
  • Rated Current (A): 5
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (%): ±1.0
  • Load Regulation (%): ±1.5
  • Size (L x W x H) inches: 5.11 x 2.08 x 1.35
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp locations
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Input Voltage (VAC)90 to 264
    Output Connector TypeFemale Barrel Plug
    Length (inch)5.12
    Width (inch)2.09
    Height (inch)1.38
    PFC FunctionNo
    Agency ApprovalsCUL/FCC
    Maximum Output Power (W)60
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-35
    Operating Temperature-Max (Cel)70
    FamilyOWA-60
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product