*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.30 |
5+ | $29.40 |
25+ | $25.75 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 2.50 A |
Power Rating | 60 W |
AC Power Cord | INCLUDED |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | CUL, FCC |
Maximum Input Current | 1.2 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 5.12 in. |
Width | 2.09 in. |
Height | 1.38 in. |
Efficiency | 88.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 2.50 A |
Family | OWA-60 |
IP Rating | IP67 |