Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60.12W 1.67A 36V LED Driver Single Output Switching Power Supply

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
Slashed Prices - Limited Quantity

$27.70 ea

6 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2221966
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-60U-36
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

60.12W 1.67A 36V Single Output Switching LED Power Supply

Specifications

  • Output Power (W): 60.12
  • DC Voltage (V): 36
  • Rated Current (A): 1.67
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (%): ±1.0
  • Load Regulation (%): ±1.0
  • Size (L x W x H) inches: 5.11 x 2.08 x 1.35
  • America type, 90 - 264VAC
  • Universal AC input/Full range
  • Suitable for dry, damp locations
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convention
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)1.67
    Input Voltage (VAC)90 to 264
    Output Connector TypeFemale Barrel Plug
    Length (inch)5.12
    Width (inch)2.09
    Height (inch)1.38
    PFC FunctionNo
    Agency ApprovalsCUL/FCC
    Maximum Output Power (W)60.12
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Efficiency (%)88.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-35
    Operating Temperature-Max (Cel)70
    FamilyOWA-60
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product