Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.30 |
5+ | $29.40 |
25+ | $27.95 |
Specification | Value |
---|---|
Output Voltage | 54 VDC |
Output Current | 1.12 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Cylindrical Female |
Length | 5.12 in. |
Width | 2.09 in. |
Height | 1.38 in. |
PFC Function | No |
Agency Approvals | UL, FCC |
Power Rating | 60.48 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.2 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 70°C |
Family | OWA-60 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |