*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $47.30 |
5+ | $43.10 |
25+ | $38.43 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 6 A |
Power Rating | 90 W |
AC Power Cord | INCLUDED |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Polarity | N/A |
Agency Approvals | CUL, FCC |
Maximum Input Current | 0.95 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 6.73 in. |
Width | 2.48 in. |
Height | 1.48 in. |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 15 VDC |
Output Current (Channel 1) | 6 A |
Family | OWA-90 |
IP Rating | IP67 |