Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30V 3A 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$40.90 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293727
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-90U-30-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $40.90
10+ $37.20

Request a Large Quantity Quote

30V 3A 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

30 Volts DC @ 3 Amps

Features

  • Universal AC input / full range (90 to 264 VAC @ 47 to 63 Hz)
  • Built-in active PFC function
  • Class 2 power unit, no FG
  • High efficiency up to 89%
  • Protections: short circuit, over current, over voltage, over temperature
  • No load power consumption <0.15W
  • Energy efficiency Level VI
  • Complies with EISA 2007 DoE and NRCan
  • UL listed, suitable for dry and damp locations
  • 5 year warranty

Applications

  • LED lighting fixture
  • LED decorative lighting
  • LED office lighting
  • General electronic products in dry or damp environments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A)3
Input Voltage (VAC)90 to 264
Output Connector TypeFemale Barrel Plug
Length (inch)6.73
Width (inch)2.48
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsCUL/FCC
Maximum Output Power (W)90
Input Frequency47 to 63
Maximum Input Current (A)0.95
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyOWA-90U
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)30 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product