MEAN WELL OWA-90U-36

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$47.30 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2215187
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-90U-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $47.30
5+ $43.10
25+ $38.79

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 36 Volts 2.5 Amps 90 Watts

36 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 90
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency 115 VAC: 89.5%
  • Efficiency 230 VAC: 91%
  • Frequency Range: 47~63Hz
  • Agency Approvals: UL/CUL
  • Universal AC input / Full range
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over current
  • Cooling by free air convection
  • NRCac compliant
  • Meets EISA 2007 standard (Energy Independence and Security Act)
  • Class II power unit, no FG
  • 4 pin DIN plug
  • No load power consumption <0.15W
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current2.50 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeDIN-4 Male
Length6.73 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsCUL, FCC
Power Rating90 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.95 A
Efficiency89.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyOWA-90
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product