36V 2500mA 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

You may also like:
HLG-150H-36B HLG-150H-36B
OWA-90U-42-P1M OWA-90U-42-P1M
HLG-240H-42A HLG-240H-42A
HLG-320H-36A HLG-320H-36A
LPF-60D-48-01 LPF-60D-48-01
LPV-60-36 LPV-60-36

$40.90 ea

New

16 ship on 8/26/2019
Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293735
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-90U-36-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $40.90
10+ $37.20

Request a Large Quantity Quote

36V 2.5A 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

36 Volts DC @ 2.5 Amps

Features

  • Universal AC input / full range (90 to 264 VAC @ 47 to 63 Hz)
  • Built-in active PFC function
  • Class 2 power unit, no FG
  • High efficiency up to 89.5%
  • Protections: short circuit, over current, over voltage, over temperature
  • No load power consumption <0.15W
  • Energy efficiency Level VI
  • Complies with EISA 2007 DoE and NRCan
  • UL listed, suitable for dry and damp locations
  • 5 year warranty

Applications

  • LED lighting fixture
  • LED decorative lighting
  • LED office lighting
  • General electronic products in dry or damp environments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)2.5
Maximum Output Power (W)90
FamilyOWA-90U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.95
Output Connector TypeFemale Barrel Plug
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/FCC
Efficiency (%)89.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.73
Width (inch)2.48
Height (inch)1.48
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)2.5 A


Report a problem
Suggest a product