*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $47.30 |
5+ | $43.10 |
25+ | $38.79 |
Specification | Value |
---|---|
Output Voltage | 42 VDC |
Output Current | 2.15 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | DIN-4 Male |
Length | 6.73 in. |
Width | 2.48 in. |
Height | 1.48 in. |
PFC Function | Yes |
Agency Approvals | UL, FCC |
Power Rating | 90.3 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.95 A |
Efficiency | 89.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | OWA-90 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |