Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48V 1880mA 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$40.90 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-90U-48-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $40.90
10+ $37.20

Request a Large Quantity Quote

48V 1.88A 90W Single Output Moisture-proof LED Power Supply with 2.5mm Plug

48 Volts DC @ 1.88 Amps

Features

  • Universal AC input / full range (90 to 264 VAC @ 47 to 63 Hz)
  • Built-in active PFC function
  • Class 2 power unit, no FG
  • High efficiency up to 89.5%
  • Protections: short circuit, over current, over voltage, over temperature
  • No load power consumption <0.15W
  • Energy efficiency Level VI
  • Complies with EISA 2007 DoE and NRCan
  • UL listed, suitable for dry and damp locations
  • 5 year warranty

Applications

  • LED lighting fixture
  • LED decorative lighting
  • LED office lighting
  • General electronic products in dry or damp environments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.88
Input Voltage (VAC)90 to 264
Output Connector TypeFemale Barrel Plug
Length (inch)6.73
Width (inch)2.48
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/FCC
Maximum Output Power (W)90.24
Input Frequency47 to 63
Maximum Input Current (A)0.95
Efficiency (%)89.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyOWA-90U
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)1.88 A


Report a problem
Suggest a product