Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Robotic Arm Edge 187 Piece Kit

You may also like:
TTR-535 TTR-535
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2095023
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-535
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Robot Kits

(We also carry the battery-free, water-powered Hydraulic Arm Edge Kit.)

This kit features a gripper that can open and close, a wrist motion of 120 degrees, an extensive elbow range of 300 degrees, a base rotation of 270 degrees, and a base motion of 180 degrees. The arm has a vertical reach of 15 inches, a horizontal reach of 12.6 inches, and a lifting capacity of 3.5 oz. (100g). Other features of this robotic arm include a search light design on the gripper and a safety gear audible indicator on all five gear boxes to prevent any potential injury or gear breakage during operation.

Now have even more fun with this great kit with the addition of computer control. The USB Interface kit (P/N: 2111960) allows you to have manual control of the robotic arm from your Windows computer, or program a sequence of movements for the arm to execute! No Soldering Required.

NOTE: Supports Windows OS. (32-bit versions).

Requires: (4) D-Cell batteries, not included. Recommend P/N 215845



Check out more fun and exciting electronic kits

Whether you're a beginner, expert, or hobbyist, Jameco has everything you need to build, program, & operate a huge variety of robotics and robot kits. Our unparalleled stock of robot kits includes the Playful Puppy - an ideal kit for students & hobbyists with basic programming skills; the Robotic Arm kit which features a gripper that can open & close and a wrist motion of 120 degrees; or the Infrared Escape Robot Kit which makes use of three infrared emitting diodes to send & receive signals and detect obstacles!

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Total Number of Pieces87
Additional FeaturePower: (4) 1.5V D batteries (not incl.)


Report a problem
Suggest a product