KIKO Robot Kit

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$39.95 ea

12 ship on Sep. 23
Lead time 1 weeks


  • Jameco Part no.: 2274695
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-893
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $39.95
5+ $37.95
25+ $35.95

Request a Large Quantity Quote

KIKO Robot Kit

The KIKO.893 is an infrared sensor detecting, obstacle exploring robot that spent its life traveling the galaxies and surveying uninhabitable regions. A life full of adventures and exploration was fun, but it was lonely work. KIKO.893 set its infrared sensor to search for life in the universe and in doing so, discovered Earth. Now that KIKO.893 has finally found life, it loyally follows any objects that approaches it, and won't stop until switched back into explore mode.

KIKO.893 has two pre-programmed modes (Follow-me and Explore) and scans its surroundings by using AI (artificial intelligence), I/R (infrared sensor), and six legs which allow it to turn 360 degrees and seamlessly complete obstacles.

Once your budding engineer (age 8+) constructs this 107-piece STEM kit, they will quickly realize this is no ordinary robot. KIKO.893 offers a wonderful sound and light effect, which develops its own emotions and gestures. Create challenging mazes for the robot to navigate around, or just select follow-me mode to enjoy having the adorable robot pursue. Most of all, do not treat KIKO.893 as an ordinary robot, but rather a scholarly friend!

Specifications

  • Difficulty: Beginner & Intermediate
  • Number of pieces: 107
  • Assembled dimensions: 4.96" x 5.43" x 6.49"
  • For Ages: 8+
  • Requires (4) AAA batteries. Batteries are not included. We recommend P/N: 198715.


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Total Number of Pieces107
Additional FeaturePower: (4) 1.5V AAA batteries (not incl.)


Report a problem
Suggest a product