6 in 1 Educational Solar Kit

You may also like:
OWI-MSK617 OWI-MSK617
OWI Incorporated
WSEDU02 WSEDU02
Velleman
MK185 MK185
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2097521">Substitute Products

  • Jameco Part no.: 2097521
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-MSK610
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.95
25+ $14.95

Request a Large Quantity Quote

6 in 1 Educational Solar Kit

Children use the 21 snap together parts (no tools required) to build six different working models including an airboat, windmill, puppy, and two different planes.

Specifications:

  • Solar Panel Output: 75mA
  • Assembled Size ( L x W x H / mm):
    • airboat: 121 x 61 x 86
    • windmill: 154x 153 x239
    • puppy: 68 x 46 x 64
    • car: 70 x 54 x 34
    • plane:154 x 61 x 94
    • revolving plane: 218 x 61 x 166
  • Unit Weight (g) Total weight: 202.66 (including box & manual)
  • Solar Cell Life (yrs): 3-5
  • Motor: 12000 rpm / DC 1.2V
  • Power Consumption (mA):
    • airboat: 30
    • windmill: 100
    • puppy: 50
    • car: 60
    • plane: 20
    • revolving plane: 20
  • Tool needed: Diagonal Cutter
  • Piece count: 33

Awards:

Dr.Toy's 100 Best Children's Products, Dr. Toy's 10 Best Educational Products, TDMonthly's Top Specialty Toy-Picks at the American International Toy Fair.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product