T4 Transforming Solar Robot Kit

You may also like:
WSEDU02 WSEDU02
Velleman
MK185 MK185
Velleman

$15.95 ea

4 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2218716
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-MSK617
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.94
25+ $13.95

Request a Large Quantity Quote

T4 Transforming Solar Robot

From that talented folks at OWI who brought you the T3 Transforming Solar Robot, they have done a one-up and created the T4 Transforming Solar Robot. "T4" not only has more transformations, but it also comes equipped with bigger parts, meaning your younger child does not have to be excluded from engaging in some quality robot fun.

"T4" is completely solar-powered, so you never need to buy batteries. Not only will "T4" provide your kids with a new understanding of solar power as a source of renewable energy, but it will encourage your children to get outside for some wholesome fun in the sun. This kit gives you the option to easily transform between one of four different modes:

Robot - walking legs as well as moving wheels
Insecta - 6 walking legs as well as moving jaws
T-Rex - 2 walking legs and moving jaws
Drill Vehicle - similar to a miner's driller/drilling bit and moving wheels.

If your children are glued to tablets, video games or smart-phones, give them an opportunity to gain solar power knowledge, learn about mechanical transmissions, and get them outside to play. Amazingly, you may find yourself engaged in discussion with your child thanks to their newly acquired know-how!

Specifications

  • Solar Panel Output: 75mA

Assembled Dimensions:

Robot: 2.1" x 3.7" x 4.1"
Insecta: 5.2" x 3.1" x 2"
T-rex: 5.4" x 3.1" x 2"
Drill vehicle: 4.3" x 2.4" x 2.2"

You May Need

Diagonal cutters

Downloads & Resources

Green Energy & Robotics Technology Curriculum

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product