Frightened Grasshopper Solar Kit

You may also like:
OWI-MSK617 OWI-MSK617
OWI Incorporated
WSEDU02 WSEDU02
Velleman
MK185 MK185
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2112006">Substitute Products

  • Jameco Part no.: 2112006
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-MSK670
  • HTS code: 8541406030
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Frightened Grasshopper Solar Kit

Eyes jiggle, legs wiggle, and antennas sway to-and-fro is the combo tango-jitterbug-frightened-grasshopper dance. It is unmistakably an attention-grabber. Pint-sized and power to pack a punch, this enticingly amusing solar bug will surely capture your heart. Turn on its power switch (the sun) and you will smile like there is no tomorrow. This frolicking fancy is easy to assemble and demonstrates an alternative energy principle. No batteries and tools required and less than ten parts to snap together.

Specifications:

  • Solar Panel Output: 1.1V x 50mA
  • Assembled Size: 49mm x 26.8mm x 15.7mm
  • Unit Weight: 5.5 g
  • Solar Cell Life: 2 yrs in normal use
  • Motor: DC
  • Power Consumption: 1.2V x 10mA

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product