Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Super Solar Racing Car Kit - Requires Direct Sunlight

You may also like:
OWI-MSK670 OWI-MSK670
OWI-750 OWI-750
OWI-MSK617 OWI-MSK617
OWI-MSK610 OWI-MSK610
OWI-MSK684 OWI-MSK684
OWI-MSK618 OWI-MSK618
Slashed Prices - Limited Quantity

$8.95 ea

Ship on Jun. 25


  • Jameco Part no.: 2112014
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-MSK671
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
5+ $8.49
25+ $7.95

Request a Large Quantity Quote

Super Solar Racing Car Kit - Requires Direct Sunlight

The Super Solar Racing Car has surprising speed. In fact, you might catch yourself saying, "Hoo Wee that little sucker must be super charged with one of those fancy high performance engines." If you did in fact think such a thought, you are partly correct. One source of such power is derived from the sun's powerful rays of light. Thank goodness you can control this speedster from any dangerous mishaps by shielding its power source and immediately depressing its brakes to stop. The Super Solar Racing Car is easy to assemble and demonstrates alternative energy principles. No batteries or tools required and less than a dozen parts to assemble.

Specifications

  • Age: 10+
  • Dimensions: 2.1" x 1.0" x 0.6"
  • Solar panel output: 1.1v x 50mA
  • Motor: DC
  • Power Consumption: 1.2V x10mA


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product