Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4-32 UNS Hex Nut Mounting Hardware

You may also like:
4-40 4-40
6CNMS13 6CNMS13
N-14018-ROHS N-14018-ROHS
36006 36006
10-137B 10-137B
P-2439 P-2439

$0.35 ea

2,639 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 2183331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P-1150-1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.16
1000+ $0.15

Request a Large Quantity Quote

1/4-32 UNS Hex Nut Mounting Hardware

A nickel plated fastening nut for securing jacks and plugs.

Features

  • Threading/Thickness: 1/4-32
  • Plating: Nickel
  • 9.6mm diameter
  • 1.6mm thick

    Report a problem
    Suggest a product
  • Specification Value
    Thread Size1/4-32
    Thickness (in.)0.062
    Outer Diameter (in.)0.377
    MaterialSteel


    Report a problem
    Suggest a product