This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
248786">Substitute Products# of units | Price |
---|---|
1+ | $6.25 |
10+ | $5.69 |
100+ | $5.09 |
500+ | $4.29 |
Specification | Value |
---|---|
Number of Positions | 4 |
Connector Type | Plug |
Voltage Rating | 250 V |
Current Rating | 10 A |
Housing Material | Thermoplastic |
Contact Material | Brass |