This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
248794">Substitute Products# of units | Price |
---|---|
1+ | $5.75 |
10+ | $5.39 |
100+ | $4.59 |
Specification | Value |
---|---|
Number of Positions | 6 |
Connector Type | Plug |
Voltage Rating | 250 V |
Current Rating | 10 A |
Housing Material | Thermoplastic |
Contact Material | Brass |