Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Transformer 12V 1500mA 117VAC Wire Leads

You may also like:
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
102111-R 102111-R

$11.95 ea

60 ship on Oct. 26
100 ship on Nov. 6


  • Jameco Part no.: 221400
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: P-8657-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

18VA Power Transformer

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 117VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 12 VAC @ 1.5A
  • Secondary Wire Color Code: White, White
  • Power Rating: 18VA
  • Size: 1.89"L x 2.75"W x 1.99"H
  • Mounting Hole Spacing: 2.8" L
  • Weight: 1.3 lbs.



For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Side Voltage117 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage12 V
Power Rating18 VA
Current Rating1.5 A
Termination StyleWires
Length (mm)48.26
Width (mm)71.12
Height (mm)50.8
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product