# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
100+ | $11.95 |
Specification | Value |
---|---|
Primary Side Voltage | 117 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 24 V CT |
Power Rating | 48 VA |
Current Rating | 2 A |
Termination Style | Wires |
Length | 60.96 mm |
Width | 91.44 mm |
Height | 58.42 mm |
Mounting Style | Chassis |
Center Tap | Yes |
Product Type | Power Transformer |
Number of Outputs | 1 |