Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Power Transformer [email protected] 117VAC Wire Leads

You may also like:
29225-R 29225-R
Jameco ReliaPro
102111-R 102111-R
Jameco ReliaPro
PT-50466-R PT-50466-R
Jameco ReliaPro
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
SPW2304 SPW2304
Jameco ReliaPro
TR4820-91-R TR4820-91-R
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 221382
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: P-8696-R
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

9.6VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24Vct @ 0.4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 9.6VA
  • Size: 1.63"L x 2.80"W x 1.97"H
  • Weight: 0.6 lbs.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product