# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.69 |
50+ | $2.39 |
100+ | $2.19 |
500+ | $1.95 |
Specification | Value |
---|---|
1st Connector | NEMA 1-15P |
2nd Connector | IEC 60320 C7 |
AWG/Conductor | 18/2 |
Cord Type | SPT-2 |
Length (feet) | 6 |
Certifications | UL, CSA |
Jacket Color | Black |
Weight (lbs.) | 0.2 |
Voltage Rating | 125 V |
Current Rating | 10 A |
Type | AC Power Cord |
Wire Gauge (AWG) | 18 AWG |
Number of Conductors | 2 |
Operating Temperature | 105°C |
Shielding | Unshielded |
Additional Feature | Figure 8 or shotgun connector |