Potentiometer 100K Ohm 2 Gang Audio Taper 1 Turn Center Detent 25mW PC Pins

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.59 ea

10% discount applied in cart

818 ship on May. 17


  • Jameco Part no.: 2320807
  • Manufacturer: BI Technologies
  • Manufacturer no.: P082-161F1CAR100K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.59
10+ $1.45
50+ $1.29
100+ $1.15
250+ $0.99

Request a Large Quantity Quote

Potentiometer 100K Ohm 2 Gang Audio Taper 1 Turn Center Detent 25mW PC Pins

Specifications

  • Resistance (Ohms): 100 K (100,000)
  • Tolerance: ±20%
  • Power (Watts): 0.025W, 1/40W, 25mW
  • Built in Switch: None
  • Taper: Audio
  • Adjustment Type: Side Adjustment
  • Temperature Coefficient: n/a
  • Number of Gangs: 2
  • Number of Turns: 1
  • Rotation: 300°
  • Detents: (1) - center detent
  • Resistive Material: Conductive Plastic
  • Termination Style: PC Pins
  • Actuator Type: Flatted (D-type)
  • Actuator Length: 0.394" (10 mm)
  • Actuator Diameter: 0.187" (4.75 mm)
  • Bushing Thread: M6 x 0.75
  • Mounting Type: Panel Mount
  • Dust proof


Report a problem
Suggest a product
Specification Value
Resistance (ohm)100000
Power Rating0.025 W
Tolerance20%
Shaft StyleD
Shaft Length0.394"
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter8 mm
Manufacturer SeriesP082
Voltage Rating50 V
Ganging Number2
Resistive Element MaterialConductive Plastic
Number of Turns1
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Shaft Diameter0.187" (4.75mm)
Bushing ThreadM6
Resistance100 KOhm


Report a problem
Suggest a product