Rechargeable Power Bank 10000mAh 5V 2100mA Output with USB-C Cable

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
MS518SE-FL35E MS518SE-FL35E
357095 357095
Price Reduced

$17.95 ea

54 ship on Mar. 4
More Available – 14 weeks


  • Jameco Part no.: 2279191
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: P1013L
  • HTS code: 8507600000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.95
25+ $15.95

Request a Large Quantity Quote

Rechargeable Power Bank 10000mAh [email protected] with USB-C Cable

Don't get caught in the dark with dead battery. Keep your digital devices charged on the go with this compact power bank. The power bank stores 10,000 mAh of power and is capable of charging almost any device that uses the common 5V USB port to recharge. With two built-in cables and a USB port, you can charge up to three devices at the same time. Perfect for most phones, tablets and other mobile devices.

Specifications

  • Capacity: 10,000 mAh (10 Ah, 37 Wh) lithium-ion battery
  • 5V output USB port: 5V @ 2.1A
  • Includes 12" USB micro-B cable to recharge the power bank through micro USB input port
  • Can also recharge battery with a USB-C cable
  • Included USB micro-B cable can also be used to charge Android devices
  • Built in USB Type-C and USB micro-B output charging cables (4 inch attached cables, see image below)
  • Pushbutton to view battery capacity percentage
  • Color: Black
  • Approvals: RoHS, CE, FCC
  • Size: 3.94" L x 2.59" W x 0.88" H
  • NOTE: This device has a "soft-switch", so it will automatically turn off if current draw is below 80mA. Not recommended for use with microcontrollers such as Arduino or Micro:bit unless the project draws more than 80-100 mA current continuously.
Battery charger with built-in cables

Report a problem
Suggest a product
Specification Value
Cell SizePack
Volts (VDC)5
Nominal Capacity (mAh)10000
ChemistryLithium-Ion
Size3.9"L x 2.6"W x 0.9"H
TerminationUSB Type-C and USB micro-B
FeaturesRechargeable
Battery TypeBack-Up
Product TypeBattery Backup


Report a problem
Suggest a product