Specification | Value |
---|---|
Cable Type | Test Lead Kit |
1st Connector | DMM Plug (right angle) |
2nd Connector | Interchangeable Probes |
Configuration | Interchangeable - 22 pcs |
Color | Black and Red |
Cable Length | 36" (914.00mm) |
Rating | CAT III, CAT IV |
Voltage Rating | 1000 V |
Current Rating | N/A |