Linear Potentiometer 1M Ohm 20% 200mW Conductive Plastic Panel Mount PC Pin

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.89 ea

5 In Stock


  • Jameco Part no.: 2283751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P160KN-0QD15B1MEG
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Linear Potentiometer 1M Ohm 20% 200mW Conductive Plastic Panel Mount PC Pin

Specifications

  • Series: P160
  • Resistance (Ohms): 1M
  • Tolerance: ±20%
  • Power (Watts): 0.2W, 1/5W
  • Built in Switch: None
  • Number of Gangs: 1
  • Number of Turns: 1
  • Rotation: 300°
  • Taper: Linear
  • Adjustment Type: Side Adjustment
  • Resistive Material: Conductive Plastic
  • Termination Style: PC Pins
  • Actuator Type: Knurled and Slotted
  • Actuator Length: 0.591" (15.00mm)
  • Actuator Diameter: 0.236" (6.00mm)
  • Bushing Thread: M7 x 0.75
  • Mounting Type: Panel Mount
  • Size - Body: 0.669" Dia x 0.374" H (17.00mm x 9.50mm)


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.2 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16.5 mm
Manufacturer SeriesP160
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialConductive Plastic
Number of Turns1
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
MountingPanel Mount
Shaft Diameter0.250 in., 6 mm
Resistance1 MOhm


Report a problem
Suggest a product