Capacitor 0.1 uF 50 Volt X7R 10% Axial

You may also like:
C420C104K5R5CA7200 C420C104K5R5CA7200
Kemet Electronics
SA105E103ZAA SA105E103ZAA
AVX
A15XR103K05YU A15XR103K05YU
Jameco Valuepro
SA105E104MAA SA105E104MAA
AVX
SA101C472KAA SA101C472KAA
AVX
314J222K100VATTQY22 314J222K100VATTQY22
Jameco Valuepro

$0.29 ea

1,344 In Stock
More Available – 3 weeks


  • Jameco Part no.: 536542
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P20R104K5-F
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

Capacitor 0.1µF 50Volt X7R 10% Axial

Specifications

  • Axial leaded conformally coated
  • Encapsulation consists of a moisture and chock resistance coating that meets UL94V-0
  • Applications: Filtering, bypass, coupling

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance0.1 µF, 100000 pF
    Voltage Rating50 VDC
    Tolerance10%
    DielectricX7R
    ConstructionAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter0.445 mm
    Dimensions2.54mm x 6.60mm
    Case StyleDipped
    Diameter0.1 in., 2.54 mm
    Length0.26 in., 6.6 mm


    Report a problem
    Suggest a product