25W Triple Output Power Supply 5 Volt @ 2.5 Amp +15 Volt @ 0.5 Amp -15 Volt @ 0.3 Amp 5-pin DIN

You may also like:
2500.072 2500.072
0310.120 0310.120
GP25A14E-R1B GP25A14E-R1B
P50A13D-R1BU P50A13D-R1BU
PSU25A-13-R PSU25A-13-R
SC200 SC200
GP50A13D-R1B GP50A13D-R1B
GP25A13D-R1B GP25A13D-R1B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 221720
  • Manufacturer: MEAN WELL
  • Manufacturer no.: P25A14E-R1BU
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Triple Output Table-Top Power Supply

Channel 1: +5 Volts @ 2.5 Amps
Channel 2: +15 Volts @ 0.5 Amps
Channel 3: -15 Volts @ 0.3 Amps

Features:
  • Output connector: 5-pin DIN male
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.3"L x 2.6"W x 1.4"H
  • Weight: 0.8 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CE
  • "U" = Power Cord Included

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)25
    AC Power CordINCLUDED
    FamilyP25A
    Additional Output Voltages (VDC)15, -15
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.8
    Output Connector TypeDIN Male
    Output Connector Diameters5-pin DIN
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CE
    Efficiency (%)74
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.3
    Width (inch)2.6
    Height (inch)1.4
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)2.5 A
    Output Voltage (Channel 2)15 VDC
    Output Current (Channel 2)0.8 A
    Output Voltage (Channel 3)-15 VDC
    Packaging0.3 A


    Report a problem
    Suggest a product