This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Number of Positions | 12 |
Connector Type | Plug |
Voltage Rating | 250 V |
Current Rating | 10 A |
Housing Material | Thermoplastic |
Contact Material | Brass |