Monitor Electricity Usage Kill-A-Watt 8 Measures

You may also like:
380400 380400
Extech Instruments
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco Benchpro
59803-1 59803-1
TE Connectivity
SSA3021X SSA3021X
Siglent Technologies
27111 27111
Parallax
Clearance

$32.95 ea

25 In Stock


  • Jameco Part no.: 2075946
  • Manufacturer: P3 International
  • Manufacturer no.: P4400
  • HTS code: 9030330040
  • Web Exclusive

Kill A Watt™ Energy Consumption Meter

Kill A Watt allows you to measure how much energy appliances consume. Simply connect these appliances to the Kill A Watt™, and it will assess how efficient they really are. Large LCD display will count consumption by the Kilowatt-hour, same as your local utility. You can calculate your electrical expenses by the day, week, month, or even an entire year. Also check the quality of your power by monitoring voltage, line frequency and power factor.

Features:

  • Cumulative Kilowatt-hour monitor
  • Forecast your costs
  • 0.2% accuracy
  • Displays volts, amps, watts and Hz
  • Operating voltage: 115VAC
  • Large LCD display
  • Maximum power: 1875VA
  • Maximum current: 15A
  • Size: 2.4"W x 1.7"D x 5.1"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product