Diode P600M General Purpose RectifierDiode 1000 Volt 6 Amp

You may also like:
60EPS12 60EPS12
Vishay
T6A10L T6A10L
Taitron Components
T6A100L T6A100L
Taitron Components
T6A05L T6A05L
Taitron Components
1N4448 1N4448
Fairchild (onsemi)
MR1121 MR1121
Motorola

$0.39 ea

1,106 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2230011
  • Manufacturer: Major Brands
  • Manufacturer no.: P600M
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

1000 Volt 22 Amp P600 General Purpose Rectifier Diode

Features

  • Voltage range: 50-1000 Volts
  • Package: P600 thru hole
  • Manufacture Number: P600M
  • High forward current and surge current capability
  • Maximum Repetitive Peak Reverse Voltage: 100V
  • Maximum RMS Voltage: 700 V
  • Maximum Forward Current: 22 A
  • Maximum Surge Current: 400 A
  • Maximum Forward Voltage: 1.4 V @ 6 A
  • Maximum Reverse Current: 5 µA
  • Operating Voltage: -50°C to 150°C


    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGeneral Purpose
    PackageP600
    Repetitive Peak Reverse Voltage1000 V
    Maximum Forward Current6 A
    Maximum Forward Voltage1 V


    Report a problem
    Suggest a product