Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
# of units | Price |
---|---|
1+ | $19.95 |
5+ | $17.95 |
25+ | $15.95 |
Specification | Value |
---|---|
Bandwidth | 60 MHz |
Resistance | 1M Ohm, 10M Ohm |
Capacitance | 180 pF(1X), 22 pF(10X) |
Length | 60 in. |
Voltage Rating | 600 V |
Attenuation Ratio | 10:1, 1:1 |